
1.8V positive fixed output linear voltage regulator with 3A maximum output current. Features 400mV dropout voltage and 1% accuracy. Operates from 2.5V to 30V input voltage, with a maximum supply current of 100mA and 180µA quiescent current. Packaged in a TO-263-5 (P2PAK-5) surface mount case, this RoHS compliant component offers a 72dB PSRR and operates across a -40°C to 125°C temperature range.
Stmicroelectronics LD29300P2M18R technical specifications.
| Accuracy | 1% |
| Package/Case | TO-263-5 |
| Dropout Voltage | 400mV |
| Height | 4.8mm |
| Input Bias Current | 20mA |
| Lead Free | Contains Lead |
| Length | 10.4mm |
| Max Input Voltage | 30V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Min Output Voltage | 1.8V |
| Max Supply Current | 100mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 72dB |
| Quiescent Current | 180uA |
| RoHS Compliant | Yes |
| Width | 9.35mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LD29300P2M18R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
