
Stmicroelectronics LD29300D2T25R technical specifications.
| Package/Case | D2PAK |
| Dropout Voltage | 400mV |
| Input Bias Current | 20mA |
| Lead Free | Contains Lead |
| Max Input Voltage | 30V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 3A |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LD29300D2T25R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
