
1.5A positive fixed output linear voltage regulator with 3.3V nominal output voltage and 1% accuracy. Features a low 400mV dropout voltage and operates from a 4.3V to 30V input range. This surface mount component offers a maximum output current of 1.5A and is housed in a TO-252 package. It supports a wide operating temperature range from -40°C to 125°C.
Stmicroelectronics LD29150DT33R technical specifications.
| Accuracy | 1% |
| Package/Case | TO-252 |
| Dropout Voltage | 400mV |
| Height | 2.4mm |
| Input Bias Current | 15mA |
| Lead Free | Lead Free |
| Length | 6.6mm |
| Max Input Voltage | 30V |
| Min Input Voltage | 4.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 3.333V |
| Min Output Voltage | 3.3V |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 4.3V |
| Mount | Surface Mount |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Output Voltage Accuracy | 1% |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 40mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.2423V |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Width | 6.2mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics LD29150DT33R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
