
1.5A positive fixed output linear voltage regulator with 1.8V output voltage and 1% accuracy. Features very low dropout voltage, 1.5A maximum output current, and a 14V maximum input voltage. Operates from 2.5V minimum input voltage with a 1.2423V reference voltage. Surface mount TO-252 package, 6.6mm length, 6.2mm width, and 2.4mm height. 180µA quiescent current and 72dB PSRR.
Stmicroelectronics LD29150DT18R technical specifications.
| Accuracy | 1% |
| Package/Case | TO-252 |
| Height | 2.4mm |
| Input Bias Current | 15mA |
| Lead Free | Lead Free |
| Length | 6.6mm |
| Max Input Voltage | 14V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Min Output Voltage | 1.8V |
| Max Supply Current | 80mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 72dB |
| Quiescent Current | 180uA |
| Radiation Hardening | No |
| Reference Voltage | 1.2423V |
| Width | 6.2mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics LD29150DT18R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
