Stmicroelectronics LD1117V30C technical specifications.
| Package/Case | TO-220 |
| Max Input Voltage | 15V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 12W |
| Number of Outputs | 1 |
| Output Current | 950mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics LD1117V30C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.