
Fixed positive LDO regulator with 1.2V nominal output voltage and 1% output voltage accuracy. Features a maximum output current of 1.3A and a dropout voltage of 1.1V. Operates with a maximum input voltage of 15V and a quiescent current of 10mA. Packaged in a SOT-223 surface mount case with a maximum power dissipation of 12W. RoHS compliant and lead-free.
Stmicroelectronics LD1117S12TR technical specifications.
| Accuracy | 1% |
| Package/Case | SOT-223 |
| Dropout Voltage | 1.1V |
| Height | 1.8mm |
| Input Bias Current | 5mA |
| JESD-30 Code | R-PDSO-G4 |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Max Input Voltage | 15V |
| Min Input Voltage | 1.4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.3A |
| Max Output Voltage | 1.2V |
| Min Output Voltage | 1.2V |
| Max Power Dissipation | 12W |
| Max Supply Voltage | 15V |
| Mount | Surface Mount |
| Nominal Output Voltage | 1.2V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 800mA |
| Output Type | Fixed |
| Output Voltage | 1.2V |
| Output Voltage Accuracy | 1% |
| Package Body Material | Plastic |
| Package Quantity | 1 |
| Package Shape | Rectangular |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 12W |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Quiescent Current | 10mA |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.26V |
| Regulator Type | FIXED POSITIVE LDO REGULATOR |
| RoHS Compliant | Yes |
| Surface Mount | Yes |
| Technology | BIPOLAR |
| Terminal Form | Gull Wing |
| Terminal Position | DUAL |
| Termination | SMD/SMT |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LD1117S12TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
