Surface mountable, positive polarity linear voltage regulator with a fixed 1.8V output. Features a 1.3A maximum output current and 1.1V dropout voltage. Operates with a maximum input voltage of 15V and a wide temperature range of -40°C to 125°C. Offers 1% accuracy and is RoHS compliant.
Stmicroelectronics LD1117DT18CTR technical specifications.
| Accuracy | 1% |
| Package/Case | TO-252 |
| Dropout Voltage | 1.1V |
| Height | 2.4mm |
| Input Bias Current | 5mA |
| Lead Free | Lead Free |
| Length | 6.6mm |
| Max Input Voltage | 15V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.3A |
| Min Output Voltage | 1.76V |
| Max Power Dissipation | 12W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 800mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LD1117DT18CTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
