
Low dropout positive voltage regulator, 1.5A output current, 3.3V fixed output voltage with 1% accuracy. Features a 1.3V dropout voltage, 6.3V minimum input voltage, and a maximum input voltage of 30V. Packaged in a TO-252 surface mount case, this RoHS compliant component operates from -40°C to 125°C.
Stmicroelectronics LD1086DT33TR technical specifications.
| Accuracy | 1% |
| Package/Case | TO-252 |
| Dropout Voltage | 1.3V |
| Height | 2.4mm |
| Input Bias Current | 5mA |
| Lead Free | Lead Free |
| Length | 6.6mm |
| Max Input Voltage | 30V |
| Min Input Voltage | 6.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Min Output Voltage | 3.3V |
| Mount | Surface Mount |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Polarity | Positive |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LD1086DT33TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
