
Stmicroelectronics LD1085D2T25R technical specifications.
| Accuracy | 1% |
| Package/Case | D2PAK |
| Dropout Voltage | 1.3V |
| Input Bias Current | 5mA |
| Lead Free | Contains Lead |
| Max Input Voltage | 30V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 3A |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LD1085D2T25R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
