
3A fixed positive voltage regulator, offering 1% accuracy and a 3.3V output. This surface mount linear voltage regulator features a low dropout voltage of 1.3V and a maximum input voltage of 30V. Operating across a wide temperature range of -40°C to 125°C, it is housed in a D2PAK package. RoHS compliant and lead-free, this component provides a stable 3A output current.
Stmicroelectronics LD1085D2M33R technical specifications.
| Accuracy | 1% |
| Package/Case | D2PAK |
| Dropout Voltage | 1.3V |
| Height | 4.6mm |
| Input Bias Current | 5mA |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max Input Voltage | 30V |
| Min Input Voltage | 4.9V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Min Output Voltage | 3.3V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 72dB |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 9.35mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LD1085D2M33R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
