This 0.1uF ceramic chip capacitor is rated for 25VDC and features a tolerance of -20% to 80%. It has a dielectric of Z5U and is constructed with a flat construction. The capacitor is available in a 1206 package type and is designed for surface mount applications. It operates within a temperature range of 10 to 85°C.
Venkel C1206Z5U250-104ZN6U technical specifications.
| Capacitance | 0.1uF |
| Voltage | 25VDC |
| Tolerance | -20% to 80% |
| Dielectric | Z5U |
| DC Rated Voltage | 25VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 80% |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Min Operating Temperature | 10°C |
| Max Operating Temperature | 85°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 1.78(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Venkel C1206Z5U250-104ZN6U to view detailed technical specifications.
No datasheet is available for this part.