Lattice Semiconductor LCMXO640E-4F256C technical specifications.
| Package/Case | BGA |
| Max Frequency | 550MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 6.1Kb |
| Memory Type | SRAM, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.26V |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Number of I/Os | 159 |
| Number of Logic Blocks (LABs) | 80 |
| Number of Logic Elements/Cells | 640 |
| Number of Macrocells | 320 |
| Number of Programmable I/O | 159 |
| Operating Supply Current | 14mA |
| Package Quantity | 450 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | MachXO |
| Supply Current | 14mA |
| RoHS | Not Compliant |
Download the complete datasheet for Lattice Semiconductor LCMXO640E-4F256C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.