CMOS Flash PLD with 256 logic elements and 128 macrocells. Features 78 programmable I/Os, 32 logic blocks, and 2Kb SRAM memory. Operates at a maximum frequency of 500MHz with a 4.9ns propagation delay. Supports a wide operating voltage range of 1.71V to 3.465V and operates from -40°C to 100°C. Surface mountable in a PBGA100 package.
Lattice Semiconductor LCMXO256C-3M100I technical specifications.
| Lead Free | Lead Free |
| Max Frequency | 500MHz |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Memory Size | 2Kb |
| Memory Type | SRAM, |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of I/Os | 78 |
| Number of Logic Blocks (LABs) | 32 |
| Number of Logic Elements/Cells | 256 |
| Number of Macrocells | 128 |
| Number of Programmable I/O | 78 |
| Operating Supply Current | 13mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 360 |
| Packaging | Tray |
| Propagation Delay | 4.9ns |
| Radiation Hardening | No |
| RAM Size | 0b |
| RoHS Compliant | No |
| Series | MachXO |
| Supply Current | 13mA |
| Turn-On Delay Time | 4.9ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Lattice Semiconductor LCMXO256C-3M100I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.