The Lattice Semiconductor LCMXO2-2000HE-4TG144C is a Field Programmable Gate Array (FPGA) with 170Kb of memory and a maximum operating frequency of 269MHz. It features 112 I/Os and operates at a supply voltage of 1.2V. The device is lead free and RoHS compliant, packaged in a TQFP144 lead frame quad flat package. The operating temperature range is from 0°C to 85°C.
Lattice Semiconductor LCMXO2-2000HE-4TG144C technical specifications.
| Package/Case | TQFP |
| Lead Free | Lead Free |
| Max Frequency | 269MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 170Kb |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 112 |
| Number of Logic Blocks (LABs) | 264 |
| Number of Logic Elements/Cells | 2112 |
| Number of Macrocells | 1056 |
| Operating Supply Current | 4.8mA |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 60 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | MachXO2 |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LCMXO2-2000HE-4TG144C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.