The Hammond HJ14128HLP is a grey steel enclosure with a height of 8 inches and a length of 14 inches. It features an IP66 rating for protection against solid particles and water. The enclosure is made of steel and metal, with a weight of 18 pounds. It is available in a single unit quantity and is not Reach SVHC compliant.
Hammond HJ14128HLP technical specifications.
| Body Color | Grey |
| Color | Grey, White |
| Height | 8inch |
| Length | 14inch |
| Material | Steel, Metal |
| Package Quantity | 1 |
| Ratings | IP66 |
| Reach SVHC Compliant | No |
| Series | HJ |
| Weight | 18lb |
| Width | 304.8mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond HJ14128HLP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.