This 180pF multilayer ceramic capacitor features a 500VDC working voltage and 10% capacitance tolerance. It has a dielectric of X7R and is constructed with a flat, ceramic chip case style. The capacitor is surface mountable with a pad termination style and has a maximum operating temperature of 125°C. It is rated for operation from -55°C to 125°C and is suitable for use in a variety of applications.
Knowles 1206H5000181KDT technical specifications.
| Capacitance | 180pF |
| Voltage | 500VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 500VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | FlexiTerm |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 1.6(Max)mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Knowles 1206H5000181KDT to view detailed technical specifications.
No datasheet is available for this part.