The MWDM5L-21PCBRR2T-.080513 is a 21-contact right-angle micro D-subminiature connector from Glenair. It features a solder termination method and a through-hole mounting style. The connector operates within a temperature range of -55°C to 150°C and has a maximum current rating of 3A. It is designed for use in high-density applications and is available in a standard and high-density configuration.
Glenair MWDM5L-21PCBRR2T-.080513 technical specifications.
| Type | Micro D-Subminiature |
| Contact Gender | PIN |
| Number of Contacts | 21 |
| Terminal Pitch | 0.64mm |
| Number of Rows | 3 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Mounting | Through Hole |
| Number of Terminals | 21 |
| Number of Ports | 1 |
| Max Current Rating | 3A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Glenair MWDM5L-21PCBRR2T-.080513 to view detailed technical specifications.
No datasheet is available for this part.