This 100VDC ceramic chip capacitor features a capacitance of 4.7pF with a tolerance of 0.5pF. It has a dielectric of BP and is constructed with a flat construction. The capacitor is rated for operation between -55°C and 125°C and is suitable for microwave applications. It is available in a 1206 package with a pad termination style.
Vishay CDR32BP4R7BDYPAB technical specifications.
| Capacitance | 4.7pF |
| Voltage | 100VDC |
| Tolerance | 0.5pF |
| Dielectric | BP |
| DC Rated Voltage | 100VDC |
| Technology | Standard |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 1.3(Max)mm |
| Failure Rate | P |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay CDR32BP4R7BDYPAB to view detailed technical specifications.
No datasheet is available for this part.