United Chemi-Con's 82D471M450MF5D is a 470uF aluminum electrolytic capacitor rated for 450VDC with 20% tolerance. It features a standard ESR of 0.38 and a ripple current of 2170. This capacitor is designed for through-hole mounting and has a snap-in termination style with a 10mm terminal pitch. It operates within a temperature range of -40°C to 85°C and has a lifetime of 2000 hours.
United Chemi-Con 82D471M450MF5D technical specifications.
| Capacitance | 470uF |
| Voltage | 450VDC |
| Tolerance | 20% |
| DC Rated Voltage | 450VDC |
| ESR | 0.38Ohm |
| Ripple Current | 2170mA |
| Lifetime | 2000h |
| Size | 35 X 63mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Terminal Pitch | 10mm |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con 82D471M450MF5D to view detailed technical specifications.
No datasheet is available for this part.