
The Kemet C0603C519C1GACTU is a 5.1pF ceramic capacitor with a voltage rating of 100V. It is available in a 0603 package type and is designed for surface mount applications. The operating temperature range is -55°C to 125°C. This component is lead free and RoHS compliant.
Kemet C0603C519C1GACTU technical specifications.
| Capacitance | 5.1pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Lead Free | Lead Free |
| Length | 0.063inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | C0603C |
| Termination | SMD/SMT |
| Thickness | 0.034inch |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet C0603C519C1GACTU to view detailed technical specifications.
No datasheet is available for this part.
