Flash PLD, 420MHz, 1200LE, 101 I/O, 5.1ns, BGA, 3.3V
Flash PLD FPGA, 1200 LE, 420MHz, 5.1ns, 211 I/O, BGA
1200 Logic Cells FPGA, 420MHz, 5.1ns, 211 I/Os, BGA
Flash PLD FPGA, 1200LE, 4.4ns, 420MHz, 211 I/O, LBGA
Flash PLD, 1200LE, 211 I/O, 5.1ns, 420MHz, LBGA
Flash PLD, 1200LE, 5.1ns, 420MHz, TQFP-144
CPLD MachXO 600 MC 211 I/O 500MHz 256-Pin LBGA
Flash PLD, 1200 LE, 550MHz, 4.4ns, 73 I/O, TQFP-100
Flash PLD, 1200 LE, 600MHz, 3.6ns, TQFP-144
CPLD 1200 Cells 420MHz 100-Pin TQFP
1200LE FPGA, 600MHz, 3.6ns, 101 I/O, 3.3V, PBGA132
Flash PLD, 1200 LE, 3.6ns, 73 I/O, TQFP-100
Flash PLD, 1200 LE, 420MHz, 5.1ns, 113 I/O, TQFP
CPLD 1.71-3.47V 1200MC 420MHz 101I/O BGA
Flash PLD, 1200LE, 420MHz, 5.1ns, TQFP-100, 3.3V
1200LE FPGA, 550MHz, 4.4ns, 211 I/O, LBGA, 3.3V
1200LE FPGA, 3.6ns, 15.6Kb SRAM, 211 I/O, 3.3V, LBGA
MachXO 1200 FPGA, 1200 LE, 113 I/O, 3.3V, TQFP-144
MachXO 1200 FPGA, 1200 LE, 101 I/O, 550MHz, CSBGA-132
MachXO 1200 3.3V 21mA 101-Pin CSBGA-132 FPGA