This 10-contact male through-hole header features a 2.54mm pitch and is plated with tin. It is available in bulk packaging and is compliant with RoHS regulations. The header is designed for use in board-to-board and mezzanine applications, and is suitable for use in a variety of electronic systems.
Samtec ZSS-105-05-T-D-940 technical specifications.
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ZSS-105-05-T-D-940 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.