LCD Graphic Display Modules Graphic LCD
Lumex LCM-S320240GWF/B-C technical specifications.
| Backlight Type | CCFL |
| Fluid Type | FSTN |
| Height | 11mm |
| Interface | Parallel, 4 bit |
| Lead Free | Lead Free |
| Length | 152mm |
| Package Quantity | 1 |
| Resolution (height) | 240pixel |
| Resolution (width) | 320pixel |
| Width | 109mm |
| RoHS | Compliant |
Download the complete datasheet for Lumex LCM-S320240GWF/B-C to view detailed technical specifications.
No datasheet is available for this part.