Panduit LCB600-12-6 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Package/Case | 600 |
| Color | Green |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 43.2mm |
| Insulation | Non-Insulated |
| Length | 5.4inch |
| Mount | Free Hanging |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Pan-Lug® |
| Tab Thickness | 0.26inch |
| Termination | Rectangular |
| RoHS | Compliant |
Download the complete datasheet for Panduit LCB600-12-6 to view detailed technical specifications.
No datasheet is available for this part.