Cosel LCA100S-3 technical specifications.
| Package/Case | Module |
| Current - Output 1 | 20A |
| Height | 30mm |
| Isolation Voltage | 2kV |
| Lead Free | Lead Free |
| Length | 222mm |
| Number of Outputs | 1 |
| Output Power | 60W |
| Package Quantity | 25 |
| RoHS Compliant | Yes |
| Series | LCA |
| Voltage - Output 1 | 3V |
| RoHS | Not Compliant |
Download the complete datasheet for Cosel LCA100S-3 to view detailed technical specifications.
No datasheet is available for this part.