Lattice Semiconductor LC5768VG-75F256C technical specifications.
| Package/Case | BGA |
| Max Frequency | 178MHz |
| Max Operating Temperature | 90°C |
| Max Supply Voltage | 3.6V |
| Memory Type | ROMless, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 196 |
| Number of Logic Blocks (LABs) | 24 |
| Number of Logic Elements/Cells | 24 |
| Number of Macrocells | 768 |
| Number of Programmable I/O | 256 |
| Operating Supply Current | 380mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 450 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | ispMACH™ 5000VG |
| Supply Current | 380mA |
| RoHS | Not Compliant |
Download the complete datasheet for Lattice Semiconductor LC5768VG-75F256C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.