Complex Programmable Logic Device (CPLD) featuring 768 macrocells and 225K gates, operating at a maximum frequency of 250MHz. This surface-mount device utilizes an FBGA package and supports a supply voltage range of 2.3V to 2.7V, with a nominal 2.5V. It offers 193 I/Os, including 176 programmable I/Os, and boasts a propagation delay of 5ns. The CPLD is designed for operation between 0°C and 90°C and includes 393216 bits of RAM.
Lattice Semiconductor LC5768MB-5F256C technical specifications.
| Package/Case | FBGA |
| Frequency | 333MHz |
| Max Frequency | 250MHz |
| Max Operating Temperature | 90°C |
| Max Supply Voltage | 2.7V |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of I/Os | 193 |
| Number of Logic Blocks (LABs) | 24 |
| Number of Logic Elements/Cells | 24 |
| Number of Macrocells | 768 |
| Number of Programmable I/O | 176 |
| Operating Supply Current | 40mA |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 450 |
| Packaging | Tray |
| Propagation Delay | 5ns |
| Radiation Hardening | No |
| RAM Size | 393216b |
| RoHS Compliant | No |
| Series | ispXPLD® 5000MB |
| Supply Current | 40mA |
| Turn-On Delay Time | 5ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Lattice Semiconductor LC5768MB-5F256C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.