High-performance EE PLD featuring 512 macrocells and 16 logic elements. Operates with a 3.3V supply voltage, supporting a range from 3V to 3.6V, and boasts a 7.5ns propagation delay. This CMOS device offers 149 I/Os and 256 programmable I/Os, with a maximum operating frequency of 275MHz. Designed for surface mounting in a PQFP-208 package, it includes 262144 bits of RAM and operates within a temperature range of 0°C to 90°C.
Lattice Semiconductor LC5512MV-75Q208C technical specifications.
| Package/Case | PQFP |
| Frequency | 200MHz |
| Lead Free | Lead Free |
| Max Frequency | 275MHz |
| Max Operating Temperature | 90°C |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 149 |
| Number of Logic Blocks (LABs) | 16 |
| Number of Logic Elements/Cells | 16 |
| Number of Macrocells | 512 |
| Number of Programmable I/O | 256 |
| Operating Supply Current | 33mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 24 |
| Packaging | Tray |
| Propagation Delay | 7.5ns |
| RAM Size | 262144b |
| RoHS Compliant | No |
| Series | ispXPLD® 5000MV |
| Supply Current | 33mA |
| RoHS | Not Compliant |
Download the complete datasheet for Lattice Semiconductor LC5512MV-75Q208C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.