This programmable logic device (PLD) offers 512 macrocells and a 7.5ns propagation delay, operating at a maximum frequency of 275MHz. Featuring 253 I/Os, including 176 programmable I/Os, it supports a 3V to 3.6V operating supply voltage. The component is a CMOS, EEPROM memory type, surface mount device with a 484-pin FBGA package.
Lattice Semiconductor LC5512MV-75F484C technical specifications.
| Package/Case | FBGA |
| Frequency | 200MHz |
| Lead Free | Lead Free |
| Max Frequency | 275MHz |
| Max Operating Temperature | 90°C |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 253 |
| Number of Logic Blocks (LABs) | 16 |
| Number of Logic Elements/Cells | 16 |
| Number of Macrocells | 512 |
| Number of Programmable I/O | 176 |
| Operating Supply Current | 33mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 60 |
| Packaging | Tray |
| Propagation Delay | 7.5ns |
| Radiation Hardening | No |
| RAM Size | 262144b |
| RoHS Compliant | No |
| Series | ispXPLD® 5000MV |
| Supply Current | 33mA |
| Turn-On Delay Time | 7.5ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Lattice Semiconductor LC5512MV-75F484C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.