CMOS Programmable Logic Device (PLD) featuring 512 macrocells and 16 logic elements. Offers a maximum operating frequency of 275MHz with a propagation delay of 7.5ns. Operates from a 3V to 3.6V supply voltage, consuming 33mA at 3.3V. Includes 193 I/Os, with 100 programmable I/Os, and 262144 bits of RAM. Packaged in a 256-pin FBGA for surface mounting, with an operating temperature range of -40°C to 105°C.
Lattice Semiconductor LC5512MV-75F256I technical specifications.
| Package/Case | FBGA |
| Frequency | 200MHz |
| Lead Free | Lead Free |
| Max Frequency | 275MHz |
| Max Operating Temperature | 105°C |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 193 |
| Number of Logic Blocks (LABs) | 16 |
| Number of Logic Elements/Cells | 16 |
| Number of Macrocells | 512 |
| Number of Programmable I/O | 100 |
| Operating Supply Current | 33mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Tray |
| Propagation Delay | 7.5ns |
| Radiation Hardening | No |
| RAM Size | 262144b |
| RoHS Compliant | No |
| Series | ispXPLD® 5000MV |
| Supply Current | 33mA |
| Turn-On Delay Time | 7.5ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Lattice Semiconductor LC5512MV-75F256I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.