Lattice Semiconductor LC5512MC-75F484I technical specifications.
| Lead Free | Lead Free |
| Max Frequency | 275MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.95V |
| Memory Type | EEPROM |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of I/Os | 253 |
| Number of Logic Blocks (LABs) | 16 |
| Number of Logic Elements/Cells | 16 |
| Number of Macrocells | 512 |
| Number of Programmable I/O | 256 |
| Operating Supply Current | 22mA |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 300 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | ispXPLD® 5000MC |
| Supply Current | 22mA |
| RoHS | Not Compliant |
Download the complete datasheet for Lattice Semiconductor LC5512MC-75F484I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.