CMOS Programmable Logic Device (PLD) featuring 512 macrocells and 16 logic elements. Offers a 4.5ns propagation delay and 2.5V operating supply voltage, with a maximum frequency of 275MHz. This surface mount device supports 193 I/Os and is packaged in a 256-ball BGA, operating from 2.3V to 2.7V. It includes 262144 bits of RAM and is RoHS compliant.
Lattice Semiconductor LC5512MB-45FN256C technical specifications.
| Package/Case | BGA |
| Frequency | 333MHz |
| Lead Free | Lead Free |
| Max Frequency | 275MHz |
| Max Operating Temperature | 90°C |
| Max Supply Voltage | 2.7V |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of I/Os | 193 |
| Number of Logic Blocks (LABs) | 16 |
| Number of Logic Elements/Cells | 16 |
| Number of Macrocells | 512 |
| Number of Programmable I/O | 256 |
| Operating Supply Current | 33mA |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 90 |
| Packaging | Tray |
| Propagation Delay | 4.5ns |
| Radiation Hardening | No |
| RAM Size | 262144b |
| RoHS Compliant | Yes |
| Series | ispXPLD® 5000MB |
| Supply Current | 33mA |
| Turn-On Delay Time | 4.5ns |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LC5512MB-45FN256C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.