Programmable Logic Device (PLD) featuring 512 macrocells and 16 logic elements. This CMOS device operates with a 2.5V supply voltage, supporting a range of 2.3V to 2.7V. It offers 193 I/Os with 256 programmable I/O pins and a propagation delay of 4.5ns. The component is designed for surface mounting in a PBGA256 package and operates within a temperature range of 0°C to 90°C.
Lattice Semiconductor LC5512MB-45F256C technical specifications.
| Package/Case | BGA |
| Frequency | 333MHz |
| Lead Free | Lead Free |
| Max Frequency | 275MHz |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 2.7V |
| Memory Type | EEPROM, |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of I/Os | 193 |
| Number of Logic Blocks (LABs) | 16 |
| Number of Logic Elements/Cells | 16 |
| Number of Macrocells | 512 |
| Number of Programmable I/O | 256 |
| Operating Supply Current | 33mA |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 90 |
| Packaging | Tray |
| Propagation Delay | 4.5ns |
| Radiation Hardening | No |
| RAM Size | 262144b |
| RoHS Compliant | No |
| Series | ispXPLD® 5000MB |
| Supply Current | 33mA |
| Turn-On Delay Time | 4.5ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Lattice Semiconductor LC5512MB-45F256C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.