Cap Silicon 4.7pF 6V 0±30ppm/°C 0.25pF SMD 0603 125°C T/R
Vishay HPC0603A4R7CW1T5 technical specifications.
| Capacitance | 4.7pF |
| Voltage | 6VDC |
| Tolerance | 0.25pF |
| Package/Case | 0603 |
| Mounting | Surface Mount |
| Construction | Flat |
| ESR Type | Low |
| Max Operating Temperature | 125°C |
| Microwave Application | Yes |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay HPC0603A4R7CW1T5 to view detailed technical specifications.
No datasheet is available for this part.