Lattice Semiconductor LC5256MC-75FN256I technical specifications.
| Package/Case | PQFP |
| Max Frequency | 300MHz |
| Max Operating Temperature | 105°C |
| Memory Type | EEPROM |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.95V |
| Min Supply Voltage | 1.65V |
| Number of I/Os | 100 |
| Number of Logic Blocks (LABs) | 8 |
| Number of Macrocells | 256 |
| Number of Programmable I/O | 100 |
| Operating Supply Current | 16mA |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 450 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 16mA |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LC5256MC-75FN256I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.