CMOS Programmable Logic Device (PLD) featuring 256 macrocells and 75,000 gates. Offers 100 programmable I/Os with a propagation delay of 4ns. Operates with a supply voltage range of 1.65V to 1.95V, supporting a maximum frequency of 300MHz. Surface mountable in an FBGA package, this RoHS compliant component is suitable for operation between 0°C and 90°C.
Lattice Semiconductor LC5256MC-4FN256C technical specifications.
| Package/Case | FBGA |
| Frequency | 333MHz |
| Max Frequency | 300MHz |
| Max Operating Temperature | 90°C |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.95V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Gates | 75000 |
| Number of I/Os | 100 |
| Number of Logic Blocks (LABs) | 8 |
| Number of Macrocells | 256 |
| Number of Programmable I/O | 100 |
| Operating Supply Current | 16mA |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 450 |
| Packaging | Rail/Tube |
| Propagation Delay | 4ns |
| Radiation Hardening | No |
| RAM Size | 131072b |
| RoHS Compliant | Yes |
| Supply Current | 16mA |
| Turn-On Delay Time | 4ns |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LC5256MC-4FN256C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.