CMOS EE PLD with 512 macrocells, 32 logic elements, and 36 logic array blocks. Features a 7.5ns propagation delay and 7.5ns turn-on delay time, operating at a maximum frequency of 322MHz. Supports 128 I/Os with 44 programmable I/O pins. Surface mountable in a TQFP package, with an operating supply voltage of 3.3V (3V to 3.6V range) and a typical supply current of 14mA. Operates across a temperature range of -40°C to 105°C.
Lattice Semiconductor LC4512V-75T176I technical specifications.
| Package/Case | TQFP |
| Frequency | 178.57MHz |
| Lead Free | Lead Free |
| Max Frequency | 322MHz |
| Max Operating Temperature | 105°C |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 128 |
| Number of Logic Blocks (LABs) | 36 |
| Number of Logic Elements/Cells | 32 |
| Number of Macrocells | 512 |
| Number of Programmable I/O | 44 |
| Operating Supply Current | 14mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 40 |
| Packaging | Tray |
| Propagation Delay | 7.5ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | ispMACH® 4000V |
| Supply Current | 14mA |
| Turn-On Delay Time | 7.5ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Lattice Semiconductor LC4512V-75T176I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.