This is a 512-macrocell EEPROM FPGA with 32 logic elements and 32 LABs, offering 208 programmable I/Os. It operates at a maximum frequency of 227.27MHz with a 5ns propagation delay. The device supports a supply voltage range of 3V to 3.6V, with a typical operating voltage of 3.3V and a low operating supply current of 14mA. It features a surface mount LBGA package and operates within a temperature range of -40°C to 105°C.
Lattice Semiconductor LC4512V-5FT256I technical specifications.
| Package/Case | LBGA |
| Frequency | 227.27MHz |
| Lead Free | Contains Lead |
| Max Frequency | 227.27MHz |
| Max Operating Temperature | 105°C |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 208 |
| Number of Logic Blocks (LABs) | 32 |
| Number of Logic Elements/Cells | 32 |
| Number of Macrocells | 512 |
| Number of Programmable I/O | 208 |
| Operating Supply Current | 14mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Tray |
| Propagation Delay | 5ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | ispMACH® 4000V |
| Supply Current | 14mA |
| Turn-On Delay Time | 5ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Lattice Semiconductor LC4512V-5FT256I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.