Lattice Semiconductor LC4512C-5FN256C technical specifications.
| Max Frequency | 322MHz |
| Max Operating Temperature | 90°C |
| Max Supply Voltage | 1.95V |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.65V |
| Number of I/Os | 48 |
| Number of Logic Blocks (LABs) | 32 |
| Number of Macrocells | 512 |
| Number of Programmable I/O | 48 |
| Operating Supply Current | 4mA |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 450 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | LC4512C |
| Supply Current | 4mA |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LC4512C-5FN256C to view detailed technical specifications.
No datasheet is available for this part.