Lattice Semiconductor LC4512B-5FT256C technical specifications.
| Package/Case | LBGA |
| Lead Free | Lead Free |
| Max Frequency | 227.27MHz |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 2.7V |
| Memory Type | EEPROM, |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of I/Os | 208 |
| Number of Logic Blocks (LABs) | 32 |
| Number of Logic Elements/Cells | 32 |
| Number of Macrocells | 512 |
| Number of Programmable I/O | 208 |
| Operating Supply Current | 14mA |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 90 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | ispMACH® 4000B |
| Supply Current | 14mA |
| RoHS | Not Compliant |
Download the complete datasheet for Lattice Semiconductor LC4512B-5FT256C to view detailed technical specifications.
No datasheet is available for this part.