CMOS EE PLD with 384 macrocells, 24 logic elements, and 36 LABs. Features a 7.5ns propagation delay and 128 I/Os, with 44 programmable I/Os. Operates from 3V to 3.6V with a typical supply current of 13.5mA. Surface mountable in a TQFP package, this component supports a maximum operating temperature of 105°C.
Lattice Semiconductor LC4384V-75T176I technical specifications.
| Package/Case | TQFP |
| Frequency | 178.57MHz |
| Lead Free | Lead Free |
| Max Frequency | 322MHz |
| Max Operating Temperature | 105°C |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 128 |
| Number of Logic Blocks (LABs) | 36 |
| Number of Logic Elements/Cells | 24 |
| Number of Macrocells | 384 |
| Number of Programmable I/O | 44 |
| Operating Supply Current | 13.5mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 40 |
| Packaging | Tray |
| Propagation Delay | 7.5ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | ispMACH® 4000V |
| Supply Current | 13.5mA |
| Turn-On Delay Time | 7.5ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Lattice Semiconductor LC4384V-75T176I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.