The LC4384C-35FT256C is a surface mount EEPROM with a maximum operating temperature of 90°C and a minimum operating temperature of 0°C. It operates on a supply voltage range of 1.65V to 1.95V and has an operating supply current of 3.5mA. The device is packaged in a LBGA package type and is available in a tray packaging with 90 units per package. It is not RoHS compliant.
Lattice Semiconductor LC4384C-35FT256C technical specifications.
| Package/Case | LBGA |
| Lead Free | Lead Free |
| Max Frequency | 322MHz |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.95V |
| Memory Type | EEPROM, |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of I/Os | 192 |
| Number of Logic Blocks (LABs) | 24 |
| Number of Logic Elements/Cells | 24 |
| Number of Macrocells | 384 |
| Number of Programmable I/O | 192 |
| Operating Supply Current | 3.5mA |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 90 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | ispMACH® 4000C |
| Supply Current | 3.5mA |
| RoHS | Not Compliant |
Download the complete datasheet for Lattice Semiconductor LC4384C-35FT256C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.