The ispMACH 4000C is a high-speed FPGA with 24 logic blocks and 192 I/Os. It operates within a temperature range of 0°C to 90°C and is supplied with 1.65V to 1.95V. The device is mounted using surface mount technology and is packaged in a 256-pin BGA. It is compliant with RoHS standards and is available in a tray packaging format.
Lattice Semiconductor LC4384C-35FN256C technical specifications.
| Package/Case | BGA |
| Max Frequency | 322MHz |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.95V |
| Memory Type | EEPROM, |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of I/Os | 192 |
| Number of Logic Blocks (LABs) | 24 |
| Number of Logic Elements/Cells | 24 |
| Number of Macrocells | 384 |
| Number of Programmable I/O | 48 |
| Operating Supply Current | 3.5mA |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 450 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | ispMACH® 4000C |
| Supply Current | 3.5mA |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LC4384C-35FN256C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.