The ispMACH 4000B is a complex programmable logic device with a maximum frequency of 322MHz and a minimum operating temperature of 0°C. It operates within a supply voltage range of 2.3-2.7V and has a maximum operating temperature of 90°C. The device is packaged in a lead-free LBGA package and is suitable for surface mount applications.
Lattice Semiconductor LC4384B-35FT256C technical specifications.
| Package/Case | LBGA |
| Frequency | 384.6MHz |
| Lead Free | Lead Free |
| Max Frequency | 322MHz |
| Max Operating Temperature | 90°C |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of I/Os | 192 |
| Number of Logic Blocks (LABs) | 24 |
| Number of Logic Elements/Cells | 24 |
| Number of Macrocells | 384 |
| Number of Programmable I/O | 192 |
| Operating Supply Current | 13.5mA |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 90 |
| Packaging | Tray |
| Propagation Delay | 3.5ns |
| RoHS Compliant | No |
| Series | ispMACH® 4000B |
| Supply Current | 13.5mA |
| RoHS | Not Compliant |
Download the complete datasheet for Lattice Semiconductor LC4384B-35FT256C to view detailed technical specifications.
No datasheet is available for this part.