Lattice Semiconductor LC4384B-35F256C technical specifications.
| Package/Case | BGA |
| Max Frequency | 322MHz |
| Max Operating Temperature | 90°C |
| Max Supply Voltage | 2.7V |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of I/Os | 192 |
| Number of Logic Blocks (LABs) | 24 |
| Number of Logic Elements/Cells | 24 |
| Number of Macrocells | 384 |
| Number of Programmable I/O | 44 |
| Operating Supply Current | 13.5mA |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 450 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | ispMACH® 4000B |
| Supply Current | 13.5mA |
| RoHS | Not Compliant |
Download the complete datasheet for Lattice Semiconductor LC4384B-35F256C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.