The LC4256ZE is a 16-LAB 256-Macrocell device packaged in a TQFP. It operates within a temperature range of -40°C to 105°C and has a maximum frequency of 200MHz. The device requires a supply voltage between 1.7V and 1.9V, with an operating supply voltage of 1.8V and an operating supply current of 341uA. It features 64 programmable I/Os and 64 I/Os in total.
Lattice Semiconductor LC4256ZE-7TN100IES technical specifications.
| Package/Case | TQFP |
| Max Frequency | 200MHz |
| Max Operating Temperature | 105°C |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Number of I/Os | 64 |
| Number of Logic Blocks (LABs) | 16 |
| Number of Macrocells | 256 |
| Number of Programmable I/O | 64 |
| Operating Supply Current | 341uA |
| Operating Supply Voltage | 1.8V |
| Series | LC4256ZE |
| Supply Current | 341uA |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LC4256ZE-7TN100IES to view detailed technical specifications.
No datasheet is available for this part.