CMOS Programmable Logic Device (PLD) featuring 256 macrocells and 16 logic elements. Offers a propagation delay of 7.5ns and a maximum operating frequency of 322MHz. Operates with a supply voltage range of 3V to 3.6V, with a typical operating supply voltage of 3.3V. Includes 96 I/Os, with 48 programmable I/Os, and is designed for surface mounting in a TQFP package. This lead-free, RoHS compliant component operates across a temperature range of -40°C to 105°C.
Lattice Semiconductor LC4256V-75TN144I technical specifications.
| Package/Case | TQFP |
| Frequency | 178.57MHz |
| Lead Free | Lead Free |
| Max Frequency | 322MHz |
| Max Operating Temperature | 105°C |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 96 |
| Number of Logic Blocks (LABs) | 16 |
| Number of Logic Elements/Cells | 16 |
| Number of Macrocells | 256 |
| Number of Programmable I/O | 48 |
| Operating Supply Current | 12.5mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 60 |
| Packaging | Tray |
| Propagation Delay | 7.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ispMACH® 4000V |
| Supply Current | 12.5mA |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LC4256V-75TN144I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.