CMOS EEPLD with 256 macrocells and 858 logic elements, offering a 7.5ns turn-on delay and 3ns propagation delay. Features 96 I/Os and 16 logic blocks, operating at a maximum frequency of 322MHz. This surface mount device supports a 3V to 3.6V supply voltage range and is RoHS compliant.
Lattice Semiconductor LC4256V-75TN144C technical specifications.
| Package/Case | TQFP |
| Frequency | 178.57MHz |
| Height | 1.4mm |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Frequency | 322MHz |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Type | EEPROM, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 96 |
| Number of Logic Blocks (LABs) | 16 |
| Number of Logic Elements/Cells | 858 |
| Number of Macrocells | 256 |
| Operating Supply Current | 12.5mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 60 |
| Packaging | Tray |
| Propagation Delay | 3ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ispMACH® 4000V |
| Turn-On Delay Time | 7.5ns |
| Weight | 0.04653oz |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LC4256V-75TN144C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.