CMOS EE PLD with 256 macrocells, 16 logic elements, and 36 LABs. Features a 7.5ns propagation delay and 7.5ns turn-on delay time, supporting a maximum frequency of 322MHz. Operates from a 3V to 3.6V supply voltage, with a typical operating supply voltage of 3.3V and 12.5mA operating supply current. Offers 96 I/Os and 100 programmable I/Os, housed in a TQFP surface mount package. Extended operating temperature range from -40°C to 130°C.
Lattice Semiconductor LC4256V-75T144E technical specifications.
| Package/Case | TQFP |
| Frequency | 178.57MHz |
| Lead Free | Lead Free |
| Max Frequency | 322MHz |
| Max Operating Temperature | 130°C |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 96 |
| Number of Logic Blocks (LABs) | 36 |
| Number of Logic Elements/Cells | 16 |
| Number of Macrocells | 256 |
| Number of Programmable I/O | 100 |
| Operating Supply Current | 12.5mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 60 |
| Packaging | Tray |
| Propagation Delay | 7.5ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | ispMACH® 4000V |
| Supply Current | 12.5mA |
| Turn-On Delay Time | 7.5ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Lattice Semiconductor LC4256V-75T144E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.