CMOS EE PLD with 256 macrocells, 858 logic elements, and 16 logic array blocks. Features a 5ns propagation delay and 388 programmable I/Os. Operates from a 3V to 3.6V supply voltage, with a typical operating supply voltage of 3.3V. Surface mountable in a TQFP package, this device offers a maximum operating frequency of 322MHz and operates within a temperature range of 0°C to 90°C. It is lead-free and RoHS compliant.
Lattice Semiconductor LC4256V-5TN144C technical specifications.
| Package/Case | TQFP |
| Frequency | 227.27MHz |
| Lead Free | Lead Free |
| Max Frequency | 322MHz |
| Max Operating Temperature | 90°C |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 96 |
| Number of Logic Blocks (LABs) | 16 |
| Number of Logic Elements/Cells | 858 |
| Number of Macrocells | 256 |
| Number of Programmable I/O | 388 |
| Operating Supply Current | 12.5mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 60 |
| Packaging | Tray |
| Propagation Delay | 5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ispMACH® 4000V |
| Supply Current | 12.5mA |
| Turn-On Delay Time | 5ns |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor LC4256V-5TN144C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.